The 2S1-MDP1-T1-B1-M2PE is a DPDT toggle switch from Carling Technologies, rated for 3A at 125VAC and 28VDC. It features a round bat lever actuator style and PC pins termination style. This switch is designed for PC mount with threads and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is suitable for applications requiring high electrical life of 30,000 hours.
Checking distributor stock and pricing after the page loads.
Carling Technologies 2S1-MDP1-T1-B1-M2PE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |