The 2S1-MDP1-T2-B1-VS21GE is a DPDT toggle switch with a maximum current rating of 3A at 125VAC or 28VDC. It features a short round bat lever actuator style and PC pins for termination. The switch is designed for PC mount with bracket and threads, allowing for secure installation. The device operates within a temperature range of -30°C to 85°C. It has an electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies 2S1-MDP1-T2-B1-VS21GE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Short Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |