The 2S1-MDP1-T2-B7-M2PE is a DPDT toggle switch with a max current rating of 3A at 125VAC or 28VDC. It features a short round bat lever actuator style and PC pins termination style. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It is designed for PC mount with threads and has an electrical life of 30,000 cycles. The operating temperature range is from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Short Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |