The 2S1-MDP4-T1-B8-M2PE DPDT toggle switch from Carling Technologies features a round bat lever actuator and PC pins termination. It can handle a maximum current rating of 3 amps at 125VAC or 28VDC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It is designed to last for 30,000 electrical cycles. The switch is suitable for operation in temperatures ranging from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |