Switch Toggle (ON) OFF (ON) DPDT Short Round Bat Lever PC Pins 3A 250VAC 28VDC PC Mount with Bracket and Threads Medical
Checking distributor stock and pricing after the page loads.
Carling Technologies 2S1-MDP4-T2-B1-M6GE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Short Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |