The 2S1-MDP4-T2-B3-M2PE DPDT toggle switch from Carling Technologies features a short round bat lever actuator style and PC pins termination style. It has a maximum current rating of 3 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250 volts. The switch is designed for electrical life of 30,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. It is suitable for PC mount applications with threads.
Checking distributor stock and pricing after the page loads.
Carling Technologies 2S1-MDP4-T2-B3-M2PE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Short Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |