The 2S1-MDP4-T4-B6-M2GE is a DPDT toggle switch with a max current rating of 3A at 125VAC or 28VDC. It features a long round bat lever actuator style and PC pins for termination. The switch is designed for PC mount applications and has an electrical life of 30,000 cycles. It can operate within a temperature range of -30°C to 85°C.
Carling Technologies 2S1-MDP4-T4-B6-M2GE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Long Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2S1-MDP4-T4-B6-M2GE to view detailed technical specifications.
No datasheet is available for this part.