The 2S1-MDP5-T3-B8-M2PE is a DPDT toggle switch with a maximum current rating of 3A at 125VAC or 28VDC. It features a round bat lever actuator style and PC pins termination style. This switch is designed for PC mount applications and has an electrical life of 30,000 cycles. The operating temperature range is -30 to 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |