The 2S1-MSP1-T1-B5-M2PE is a SPDT toggle switch from Carling Technologies. It has a maximum current rating of 3 amps at 125VAC or 28VDC and can withstand up to 250VAC. The switch has an electrical life of 30,000 cycles and is designed for PC mount applications with threads. It can operate in temperatures ranging from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |