The 2S1-MSP1-T4-B4-M2GE is a SPDT toggle switch with a maximum current rating of 3 amps at 125VAC or 28VDC. It features a long round bat lever actuator style and PC pins for termination. The switch is designed for PC mount applications and has an electrical life of 30,000 cycles. It operates within a temperature range of -30 to 85°C.
Carling Technologies 2S1-MSP1-T4-B4-M2GE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Long Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2S1-MSP1-T4-B4-M2GE to view detailed technical specifications.
No datasheet is available for this part.