The 2S1-MSP3-T3-B1-M2PE toggle switch from Carling Technologies is a SPDT switch with a maximum current rating of 3 amps at 125VAC and 28VDC. It has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 28. The switch has an electrical life of 30,000 cycles and is suitable for operation between -30°C and 85°C. The actuator style is a round bat lever and the termination style is PC pins.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |