The 2S1-MSP3-T3-B7-VS2RE is a SPDT toggle switch with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It features a round bat lever actuator style and PC pins for termination. The switch is designed for PC mount with bracket and threads, allowing for secure and stable installation. It operates within a temperature range of -30°C to 85°C, with an electrical life of 30,000 cycles.
Carling Technologies 2S1-MSP3-T3-B7-VS2RE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.