The 2S1-MSP5-T1-B4-M2PE is a SPDT toggle switch from Carling Technologies with a maximum current rating of 3A at 125VAC or 28VDC. It features a round bat lever actuator style and PC pins termination style. The switch has an electrical life of 30,000 cycles and is designed for PC mount applications. It operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |