The Carling Technologies 2S1-MSP5-T2-B1-VS21PE is a SPDT toggle switch with a maximum current rating of 3 amps at 125 volts AC and 28 volts DC. It features a short round bat lever actuator style and PC pins for termination. The switch is designed for PC mount with bracket and threads, with a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It has an electrical life of 30,000 cycles and a maximum AC voltage rating of 250 volts.
Checking distributor stock and pricing after the page loads.
Carling Technologies 2S1-MSP5-T2-B1-VS21PE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Short Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |