The 2S1-MSP5-T4-B8-M2PE SPDT toggle switch from Carling Technologies features a max current rating of 3A at 125VAC or 28VDC, with a max AC voltage rating of 250V and a max DC voltage rating of 28V. It has an electrical life of 30,000 cycles and is designed for PC mount applications. The switch operates within a temperature range of -30°C to 85°C and is available from Carling Technologies.
Checking distributor stock and pricing after the page loads.
Carling Technologies 2S1-MSP5-T4-B8-M2PE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Long Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |