The 2SM-MSP3-P2-M6GET/R is a sealed SPDT toggle switch with a round lever actuator and gull wing termination style. It has a maximum current rating of 3 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 30,000 cycles and can operate between -30°C and 85°C. It is designed for PC mount with bracket applications.
Carling Technologies 2SM-MSP3-P2-M6GET/R technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Gull Wing |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2SM-MSP3-P2-M6GET/R to view detailed technical specifications.
No datasheet is available for this part.