This DPDT toggle switch from Carling Technologies features a sealed design with a round lever actuator and PC pin termination. It has a maximum current rating of 3 amps at 125VAC or 28VDC, and can withstand up to 250VAC. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30 to 85°C.
Carling Technologies 2SS-MDP2-T4-B4-M2GE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2SS-MDP2-T4-B4-M2GE to view detailed technical specifications.
No datasheet is available for this part.