The 2SS-MDP3-T1-B4-M2PE is a sealed DPDT toggle switch with a round lever actuator and PC pins termination. It has a maximum current rating of 3 amps at 125VAC or 28VDC and can withstand up to 250VAC. The switch has an electrical life of 30,000 cycles and can operate between -30°C and 85°C. It is designed for PC mount applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies 2SS-MDP3-T1-B4-M2PE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |