This SPDT toggle switch features a sealed design with a round lever actuator and PC pins for termination. It can handle up to 3 amps at 125VAC or 28VDC and has an electrical life of 30,000 cycles. The switch is rated for operation between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies 2SS-MSP1-T4-B4-M2PE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |