The 2SS-MSP4-P2-B4-VS21GE is a sealed SPDT toggle switch with a maximum current rating of 3 amps at 125VAC and 28VDC. It has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 28. The switch has an electrical life of 30,000 cycles and is designed for PC mount with bracket applications. It can operate in temperatures ranging from -30 to 85 degrees Celsius.
Carling Technologies 2SS-MSP4-P2-B4-VS21GE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2SS-MSP4-P2-B4-VS21GE to view detailed technical specifications.
No datasheet is available for this part.