
This 6-pin DPDT panel mount pushbutton switch features a round plunger actuator with a straight body orientation. It has a maximum current rating of 3 amps at 125VAC or 125VDC and a maximum voltage rating of 250VAC or 250VDC. The switch is designed for momentary contact applications and is available in various configurations.
Carling Technologies 316-PP-XRM1 technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.09 |
| Number of Terminals | 6 |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 3@125VAC 125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Switch Function | Momentary Contact |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 316-PP-XRM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.