This round plunger panel mount switch features a SPDT configuration with a maximum current rating of 6A at 125VAC or 28VDC, and a maximum AC voltage rating of 250V. It has an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is suitable for use in applications where a high current rating and reliable operation are required.
Carling Technologies 3MA-SP-1-PL-B10-M1QE technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 8.3 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 16.55 |
| Product Height (mm) | 32.9 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 50000Cycles |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 3MA-SP-1-PL-B10-M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.