Switch Access Square Cap Push Button Switch Bulk
Sign in to ask questions about the Carling Technologies 3MN-C33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 3MN-C33 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Series | 3MN |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3MN-C33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.