Switch Push Button ON (ON) DPDT Square Button 1A 120VAC 28VDC Momentary Contact PC Pins Panel Mount/Bracket Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 3MN-DP-7-AP2/32-VS4GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 3MN-DP-7-AP2/32-VS4GE technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 2 |
| Product Length (mm) | 19.5 |
| Product Depth (mm) | 15.6 |
| Product Height (mm) | 22.48 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 15.24 X 12.7(Rectangular) |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 1@120VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 120@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 50000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 3MN-DP-7-AP2/32-VS4GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.