This DPDT switch features a round plunger actuator and a maximum current rating of 1 amp at 120VAC or 28VDC, with a maximum AC voltage rating of 120V and a maximum DC voltage rating of 28V. It has a termination style of PC pins and a mounting type of panel mount/through hole. The switch has an electrical life of 50,000 cycles and an operating temperature range of -30°C to 85°C.
Carling Technologies 3MN-DP7-P0B10-M2GE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@120VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 120@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 3MN-DP7-P0B10-M2GE to view detailed technical specifications.
No datasheet is available for this part.