The 3MN-DP7-P1-B11-M1RE is a DPDT on-mom panel mount switch from Carling Technologies. It features a copper alloy contact material with nickel and gold plating, and is rated for 50,000 cycles of electrical life. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in bulk packaging and has a width of 11.4mm and a length of 12.7mm.
Carling Technologies 3MN-DP7-P1-B11-M1RE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | 3MN |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3MN-DP7-P1-B11-M1RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.