This square button panel mount switch features a SPDT configuration and a maximum current rating of 1 amp at 120VAC or 28VDC. It has a maximum AC voltage rating of 120V and a maximum DC voltage rating of 28V. The switch has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for a minimum electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies 3MN-SP-7-AP2/22-M2QE technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 2 |
| Product Length (mm) | 19.5 |
| Product Depth (mm) | 15.6 |
| Product Height (mm) | 21.3 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 15.24 X 12.7(Rectangular) |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@120VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 120@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 50000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.