
Illuminated pushbutton switch featuring a 1A contact current rating at 120VAC and 28VDC. This single-pole, double-throw (SPDT) or single-pole, single-throw (SPST) switch offers a 2-position ON-MOM function with a 50,000-cycle electrical life. Constructed with a polyester/thermoplastic plunger actuator, it boasts gold/silver contact plating for enhanced conductivity and a UL94 V-0 flammability rating. Panel-mountable with solder termination, this RoHS compliant component operates within a -30°C to 85°C temperature range and is rated IP68.
Carling Technologies 3MN-SP-7-P1-B11-M1GE technical specifications.
| Actuator Length | 5.2mm |
| Actuator Material | Polyester, Thermoplastic |
| Actuator Type | PLUNGER |
| Approvals | UL |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Gold, Silver |
| Contact Voltage Rating (AC) | 120V |
| Contact Voltage Rating (DC) | 28V |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 3MN |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3MN-SP-7-P1-B11-M1GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
