
Illuminated pushbutton switch featuring a momentary ON-OFF function with SPDT/SPST/SP throw configuration. Rated for 1A at 120VAC and 28VDC, this component offers a robust electrical life of 50,000 cycles. It mounts via through-hole, vertical PCB termination with PC pins and utilizes copper alloy contacts with gold/silver plating. The switch operates within a temperature range of -30°C to 85°C and boasts IP68 ingress protection.
Carling Technologies 3MN-SP-7-P1-B6-M7GE technical specifications.
| Actuator Length | 7.5mm |
| Actuator Material | Polyester, Thermoplastic |
| Approvals | UL |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 3MN |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SPST, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3MN-SP-7-P1-B6-M7GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
