This 20V 0.4W SPDT panel mount switch features a round plunger actuator and a momentary contact function. It has a maximum operating temperature range of -30°C to 85°C and an electrical life of 50,000 cycles. The switch is rated for 20V AC and DC and has a power rating of 0.4W at 20V AC or DC. It is available in a panel mount/bracket mount configuration with PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |