Switch Push Button ON (ON) SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Panel Mount/Through Hole PC Pins
Checking distributor stock and pricing after the page loads.
Carling Technologies 3MN-SP7-P1-B11-M2GE technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Contact Voltage Rating (DC) | 28V |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Termination | PCB |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.6mm |
| RoHS | Compliant |