This 20V 0.4W SPDT pushbutton switch features a round plunger actuator and is designed for bracket mount/through hole installation. It has a maximum operating temperature range of -30°C to 85°C and an electrical life of 50,000 cycles. The switch is rated for 20V AC and 20V DC, with a maximum power rating of 0.4W at 20V AC or DC.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |