This SPDT pushbutton switch features a round plunger actuator and is rated for 125VAC and 28VDC. It has a maximum current rating of 1A and an electrical life of 50,000 cycles. The switch is designed for bracket mount or through hole installation and has a straight body orientation. It can operate within a temperature range of -30°C to 85°C.
Carling Technologies 3S1-SP8-B0-VS2-PE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 3S1-SP8-B0-VS2-PE to view detailed technical specifications.
No datasheet is available for this part.