
The 3S1-SP8-B6-M6-RE is a through hole mounted, on-moment SPDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a copper alloy contact material with gold and nickel plating and a polyester thermoplastic actuator. The switch has a maximum voltage rating of 20V AC and DC and is RoHS compliant. It is available in bulk packaging and has a rated electrical life of 50,000 cycles.
Sign in to ask questions about the Carling Technologies 3S1-SP8-B6-M6-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 3S1-SP8-B6-M6-RE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.6mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3S1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3S1-SP8-B6-M6-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.