This SPDT switch features copper alloy contacts with nickel and gold plating, and is rated for a maximum operating temperature of 85°C and a minimum of -30°C. It has a maximum voltage rating of 20V and is designed for through hole mounting. The switch is RoHS compliant and has a termination type of PC pins.
Sign in to ask questions about the Carling Technologies 3S1-SP8-B6-M7-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 3S1-SP8-B6-M7-RE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3S1-SP8-B6-M7-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.