
This 20V SPST off-mom switch features a copper alloy contact material with gold and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for through hole mounting in a vertical orientation and is available in a bulk packaging quantity of 100. It meets lead-free and RoHS compliance requirements.
Sign in to ask questions about the Carling Technologies 3S1-SP9-B6-M7-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 3S1-SP9-B6-M7-RE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3S1 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3S1-SP9-B6-M7-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
