This right angle through hole switch features a round plunger actuator and a maximum operating temperature range of -30°C to 85°C. It has a maximum power rating of 0.4W at 20VAC or 20VDC and a minimum electrical life of 50,000 cycles. The switch is available in a through hole package with PC pins and a termination style. It is designed for use in applications where a simple momentary contact switch is required.
Carling Technologies 3S1-SP9-B7-M6-KE technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.