
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Carling Technologies 3S1-SP9-B7-M6-RE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 3S1-SP9-B7-M6-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
