The Carling Technologies 3S1-SP9-B8-M61-PE is a SPST pushbutton switch rated for 28VDC and 1A. It features a round plunger actuator style and a right-angle body orientation. This switch is designed for through-hole mounting with PC pins and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is rated for 50,000 electrical life cycles.
Carling Technologies 3S1-SP9-B8-M61-PE technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 3S1-SP9-B8-M61-PE to view detailed technical specifications.
No datasheet is available for this part.