Switch Access Cap Push Button Switch Bulk
Checking distributor stock and pricing after the page loads.
Carling Technologies 3SS-C25 technical specifications.
| Type | Cap |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.