
Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
Carling Technologies 4M1-SDP1-S1/2-M2GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 4M1-SDP1-S1/2-M2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
