Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 4M1-SDP1-S1/2-M2PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 4M1-SDP1-S1/2-M2PE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 4M1-SDP1-S1/2-M2PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.