The 4M1-SDP1-S1/3-M5-2QE is a DPDT slide switch with a max current rating of 5A at 125VAC or 28VDC. It features a top slide actuator style and wire wrap termination. The switch is rated for 30,000 electrical life cycles and has a temperature range of -30 to 85°C. It is certified to CSA and UL standards.
Carling Technologies 4M1-SDP1-S1/3-M5-2QE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.