The 4M1-SDP1-S6/2-M5-1RE is a DPDT slide switch with a maximum AC voltage rating of 20VAC and a maximum DC voltage rating of 20VDC, both certified by CSA and UL. It has a maximum power rating of 0.4W at 20VAC or 20VDC. The switch features an extended top slide actuator style and wire wrap termination. It is designed for panel mount applications and operates within a temperature range of -30 to 85°C.
Carling Technologies 4M1-SDP1-S6/2-M5-1RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20@(CSA/UL)V |
| Max DC Voltage Rating | 20@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDC@(CSA/UL)VA |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SDP1-S6/2-M5-1RE to view detailed technical specifications.
No datasheet is available for this part.