The 4M1-SDP1-S6/7-M3QE is a DPDT slide switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a quick connect termination style and a panel mount configuration. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30 to 85°C. Compliance is listed for CSA and UL standards.
Carling Technologies 4M1-SDP1-S6/7-M3QE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SDP1-S6/7-M3QE to view detailed technical specifications.
No datasheet is available for this part.