The 4M1-SDP1-S6/8-M5-2RE switch from Carling Technologies is a double pole double throw electromechanical switch with a maximum AC voltage rating of 20 volts and a maximum power rating of 0.4 watts at 20 volts AC or DC. It features a DPDT configuration and an extended top slide actuator style. The switch is designed for panel mount applications and has a wire wrap termination style. The operating temperature range is from -30 to 85 degrees Celsius.
Carling Technologies 4M1-SDP1-S6/8-M5-2RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20@(CSA/UL)V |
| Max DC Voltage Rating | 20@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDC@(CSA/UL)VA |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SDP1-S6/8-M5-2RE to view detailed technical specifications.
No datasheet is available for this part.