The 4M1-SDP1-T1/2-M2PE is a DPDT slide switch with a max current rating of 5A at 125VAC or 28VDC. It features a top slide actuator style and PC pins termination. The switch is rated for 30,000 electrical life cycles. It has a maximum operating temperature range of -30°C to 85°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28@(CSA/UL)V |
| Electrical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |