
Switch Slide ON OFF ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Carling Technologies 4M1-SDP3-S4/2-VS2PE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 4M1-SDP3-S4/2-VS2PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
