This DPDT slide switch features a top slide actuator and wire wrap termination style. It has a maximum AC voltage rating of 20VAC and a maximum DC voltage rating of 20VDC, both certified to CSA and UL standards. The switch is rated for 0.4W at 20VAC and 20VDC and has an electrical life of 30,000 cycles. It is designed for panel mount applications and operates within a temperature range of -30 to 85°C.
Carling Technologies 4M1-SDP3-S5/3-M5-4RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20@(CSA/UL)V |
| Max DC Voltage Rating | 20@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDC@(CSA/UL)VA |
| Electrical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SDP3-S5/3-M5-4RE to view detailed technical specifications.
No datasheet is available for this part.