The 4M1-SDP3-S6/2-M5-3RE is a DPDT slide switch with a maximum AC voltage rating of 20VAC and a maximum DC voltage rating of 20VDC, both certified to CSA and UL standards. It has a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 30,000 cycles and is designed for panel mount applications. It operates within a temperature range of -30°C to 85°C.
Carling Technologies 4M1-SDP3-S6/2-M5-3RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20@(CSA/UL)V |
| Max DC Voltage Rating | 20@(CSA/UL)V |
| Max Power Rating | 0.4@20VAC 20VDC@(CSA/UL)VA |
| Electrical Life | 30000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 4M1-SDP3-S6/2-M5-3RE to view detailed technical specifications.
No datasheet is available for this part.